TE Connectivity34486Steckverbinderanschlüsse
Ring Tongue Terminal 12-14AWG Copper 28.45mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| 9.52 | |
| Tin | |
| 12-14 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 28.45 | |
| 17.45 |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 34486 wire terminal from TE Connectivity in your design. This product is 28.45 mm long and 17.45 mm. Its wire is 12-14 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

