TE Connectivity34294Steckverbinderanschlüsse
Spade Tongue Terminal 16-22AWG Copper Red 22.96mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 16-22 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 22.96 | |
| Red | |
| Cable Mount |
The spade tongue terminal 34294 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 22.96 mm long. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

