Bourns3345P-1-501Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500 | |
| 5% | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 5.97 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 280 | |
| 1 | |
| 310 | |
| 200 | |
| 1 | |
| Bag | |
| 11.43 | |
| 5.97 | |
| 1.13 | |
| Through Hole |
This 3345P-1-501 potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 1 W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±50 ppm/°C. The 3345P-1-501 part has a pin termination style. This device is made with wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C. This product is 5.97 mm tall with a diameter of 11.43 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

