TE Connectivity33456Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper 19.43mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 10-12 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 19.43 | |
| 9.53 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal 33456 wire terminal from TE Connectivity. This product is 19.43 mm long and 9.53 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

