Mill-Max334-10-132-00-020000Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 81.28 | |
| 2.54 | |
| 9.14 | |
| 2.92 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 334-10-132-00-020000 header connector from Mill-Max Mfg. Corp. on your PCB today! This HDR connector's 32 contacts that are made out of brass alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. 334-10-132-00-020000 is housed in black polychlorinated terphenyl. This product is 81.28 mm long, 9.15 mm tall and 2.54 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

