Bourns3250W-1-101Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound Trimmer 100 Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 5% | |
| 1 | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 1.91 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 12.7 | |
| 5.59 | |
| 13.59 | |
| 1.7 | |
| Through Hole |
Apply this 3250W-1-101 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 100 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3250W-1-101 part has a pin termination style. This part has an operating temperature of -65 to 150 °C. This product is 12.7 mm long, 13.59 mm tall and 5.59 mm deep. It has a tolerance of 5%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

