TE Connectivity32503Steckverbinderanschlüsse
Hook Tongue Terminal 14-16AWG Copper 16.15mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| Automotive | No |
| PPAP | No |
| Hook Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 14-16 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 16.15 | |
| 8.71 | |
| Cable Mount |
The hook tongue terminal 32503 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 16.15 mm long and 8.71 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

