Bourns3214W-1-253EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 25K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 5(Elec) | |
| 1 | |
| 1800 | |
| 200 | |
| Tape and Reel | |
| 4.8 | |
| 3.9 | |
| 5.3 | |
| 0.283 | |
| Surface Mount |
Optimize functionality in your circuit by placing this 3214W-1-253E potentiometer from Bourns at critical points. This product has a resistance value of 25K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. The 3214W-1-253E part has a j-hook termination style. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

