Glenair311HA001NF1503Schrumpfbalgenadapter
Low Profile Lamp-Base Thread EMI/RFI Adapter 90° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.5 | |
| 15 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Low Profile Lamp-Base Thread EMI/RFI Adapter | |
| 27.7 |
Look no further, this 311HA001NF1503 heat shrink boot from Glenair will protect and relieve your connection. Its shell size is 15. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

