Littelfuse30R400UFPTC, rückstellbare Sicherung
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30VDC | |
| 40 | |
| 4 | |
| 8 | |
| 0.01 | |
| 0.05 | |
| 2.5 | |
| 12.7@20A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 14 X 3 X 22 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 14(Max) | |
| 3(Max) | |
| 22(Max) | |
| 22(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this 30R400UF PTC resettable fuse from Littelfuse. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 14(Max) mm long, 22(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

