Littelfuse30KPA240AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 240V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 268.1 | |
| 387 | |
| 240 | |
| 78.3 | |
| 2 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 30KPA240A TVS diode from Littelfuse is perfect for you. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 2 μA. Its test current is 5 mA. This device's maximum clamping voltage is 387 V and minimum breakdown voltage is 268.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

