PHOENIX CONTACT3049042Steckverbinder, Klemmenblöcke
Conn Feed-Through Modular Terminal Block F 2 POS Bolt T DIN Rail 125A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Bolt | |
| 125 | |
| 1000V | |
| -60 | |
| 110 | |
| 95.72 | |
| 84 | |
| 20.3 | |
| 71.3 | |
| Gray | |
| T DIN Rail |
Easily mend a cutoff point in a circuit by using this feed-through modular terminal blocks 3049042 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 1000 V. This is a 2-row connector. 3049042 is housed in polyamide. This device has a maximum current rating of 125 A. This product is 84 mm long, 71.3 mm tall and 20.3 mm deep. Its wire is 2-14 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

