PHOENIX CONTACT3045185Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 41 | |
| 1000V | |
| -60 | |
| 110 | |
| 13.824 | |
| 48 | |
| 8.15 | |
| 46.85 | |
| Red | |
| T DIN Rail |
Keep your connections strong with this universal terminal blocks 3045185 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 800 V. It has a straight body orientation. This is a 2-row connector. 3045185 is housed in polyamide. This device has a maximum current rating of 57 A. This product is 46.9 mm long, 55 mm tall and 8.2 mm deep. Its wire is 8-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

