PHOENIX CONTACT3037818Steckverbinder, Klemmenblöcke
Conn Knife Disconnect Terminal Block F T DIN Rail 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Knife Disconnect Terminal Block | |
| F | |
| 1 | |
| 20 | |
| 400V | |
| -60 | |
| 110 | |
| 8.029 | |
| 60.5 | |
| 5.2 | |
| Blue | |
| T DIN Rail |
Perfect for troubleshooting this disconnect and test disconnect terminal blocks 3037818 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 400 V. It has a female type gender. This device has a maximum current rating of 20 A. This product is 60.5 mm long and 5.2 mm. Its wire is 12-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

