Honeywell2TL1-5FKippschalter
Switch Toggle (ON) OFF ON DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Locking Lever | |
| DPDT | |
| (ON) OFF ON | |
| Threaded | |
| 18@28VDC | |
| 372.85@(CSA/UL) | |
| 28.96 | |
| 2 | |
| 9.7 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 3.3 | |
| 9.7 | |
| Complete/Environment-Proof/Panel/Body | |
| Construction/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 34.04 | |
| 11.94 | |
| 23.11 | |
| 34.29 | |
| 68.04 | |
| 34.04 | |
| 23.11 | |
| 75.18 |
This 2TL1-5F toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 2TL1-5F toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.04 mm long, 75.18 mm tall and 23.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

