PHOENIX CONTACT2947158
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design Height 7.5 mm
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cover | |
| Polycarbonate | |
| Transparent | |
| 75 | |
| 7.5 | |
| 38 | |
| 6.62 |
Make connections with an extra layer of protection with this end cover 2947158 connector accessory from Phoenix Contact. This product is 38 mm long, 7.5 mm tall and 37.5 mm deep. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

