Bourns2320-V-RCInduktor verbleit
Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 470u(OCL)/271.4u | |
| 15% | |
| 1K | |
| 3.8 | |
| 0.13 | |
| Through Hole | |
| Radial | |
| 13.72 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2320-V-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 13.72 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. This device is made with toroid technology. This product is 16.51 mm deep. This leaded inductor has a maximum DC current of 3.8 A with a maximum resistance of 130m Ohm. It has an inductance of 470u/271.4u(Rated) H. It has a tolerance of 15%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

