Illinois Capacitor225P10494XD3Kondensator, Kunststofffilm
Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Non Inductive Wound | |
| Wound | |
| Through Hole | |
| Radial | |
| 9.5 | |
| 20.3 X 13.2 X 21.3 | |
| Straight | |
| -55 | |
| 85 | |
| 20.3(Max) | |
| 13.2(Max) | |
| 21.3(Max) | |
| 0.8 | |
| 32 | |
| 27.3(Max) |
This 225P10494XD3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 20.3(Max) mm long, 21.3(Max) mm tall and 13.2(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 9.5 mm. The 225P10494XD3 part has a radial termination style. Its capacitance value is 0.1uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

