50-75% Rabatt
Bourns2211-H-RCInduktor verbleit
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 68u(OCL)/45.7u | |
| 15% | |
| 1K | |
| 4.9 | |
| 0.046 | |
| Through Hole | |
| Radial | |
| 21.84 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
Resist changes in electric current flow in your electrical design with this high current 2211-H-RC leaded inductor from Bourns. This part has a pitch of 21.84 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 15%. This product is 13.97 mm tall with a diameter of 24.13 mm. It has an inductance of 68u/45.7u(Rated) H. Its test frequency is 1K Hz. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 4.9 A with a maximum resistance of 46m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

