Bourns2200LL-470-H-RCInduktor verbleit
Inductor High Current Toroid 47uH/20.9uH 15% 1KHz 10.3A 0.012Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 47u(OCL)/20.9u | |
| 15% | |
| 1K | |
| 10.3 | |
| 0.012 | |
| Through Hole | |
| Radial | |
| 26.67 | |
| 2 | |
| -55 | |
| 125 | |
| 27.94 | |
| 13.97 |
Jump-start your electrical design by including this high current 2200LL-470-H-RC leaded inductor from Bourns. This part has a pitch of 26.67 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 47u/20.9u(Rated) H. This device utilizes toroid technology. This product is 13.97 mm tall with a diameter of 27.94 mm. It has a tolerance of 15%. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 10.3 A with a maximum resistance of 12m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
