Bourns2112-V-RCInduktor verbleit
Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 0.13Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 100u(OCL)/75.2u | |
| 15% | |
| 1K | |
| 2.4 | |
| 0.13 | |
| Through Hole | |
| Radial | |
| 7.87 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
This high current 2112-V-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 7.87 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 15%. Its test frequency is 1K Hz. It has an inductance of 100u/75.2u(Rated) H. This product is 11.43 mm deep. This leaded inductor has a maximum DC current of 2.4 A with a maximum resistance of 130m Ohm. This device is made with toroid technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

