Bourns2100HT-821-H-RCInduktor verbleit
Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 820u(OCL)/512u | |
| 15% | |
| 1K | |
| 1.7 | |
| 0.39 | |
| Through Hole | |
| Radial | |
| 20.57 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
Your electrical design will benefit from this high current 2100HT-821-H-RC leaded inductor from Bourns. This part has a pitch of 20.57 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. Its test frequency is 1K Hz. It has an inductance of 820u/512u(Rated) H. It has a tolerance of 15%. This device utilizes toroid technology. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 1.7 A with a maximum resistance of 390m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

