Amphenol21-033398-031Steckverbinder, Kontakt
Contact PIN 8 Size Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Quadrax | |
| PIN | |
| Solder | |
| Straight | |
| 8 | |
| Through Hole |
Easily improve a secured connection with this specially engineered 21-033398-031 connector contact from Amphenol. It has a straight body orientation. This has a Connector Circular connector. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
