| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 2.5 | |
| 1 | |
| 10 | |
| 600 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Durchmesser | 2.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 5.2(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Use a voltage regulator 1N5953BRLG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 10 mA. Its test current is 2.5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 150 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

