| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 400 |
| Single | |
| 400 | |
| 6 | |
| 90 | |
| 1.4 | |
| 15@50V | |
| 200 | |
| -55 | |
| 150 | |
| Befestigung | Stud |
| Verpackungshöhe | 22.79(Max) |
| Verpackungsbreite | 11.1(Max) |
| Verpackungslänge | 12.82(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-4 |
| 2 | |
| Leitungsform | Terminal Stud |
Switch from an AC voltage to a DC voltage using a switching diode 1N3883 rectifier from GeneSiC Semiconductor. It is made in a single configuration. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 6 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

