Vishay1C10X7R102K100BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
You can't go wrong with this 1C10X7R102K100B multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The 1C10X7R102K100B MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
