PHOENIX CONTACT1953648Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 28 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.35 | |
| 52.7 | |
| 13.3 | |
| 15.2 | |
| Through Hole |
Easily mount this wire to board 1953648 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 28 contacts that are plated with tin. Its pitch is 3.5 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 8 A/contact. 1953648 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 52.7 mm long, 15.2 mm tall and 13.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

