Vishay194D335X9050G2BKondensator, Tantal, fest
Cap Tant Solid 3.3uF 50V G CASE 10% (6.73 X 2.79 X 2.79mm) Pad SMD 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 10% | |
| 50VDC | |
| 1.7 | |
| Polar | |
| 6 | |
| No | |
| No | |
| G | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 6.73 X 2.79 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.73 | |
| 2.79 | |
| 2.79 |
This 194D335X9050G2B capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 1.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 3.3uF. This product is 6.73 mm long, 2.79 mm tall and 2.79 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

