PHOENIX CONTACT1913578Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 10.16 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 41 | |
| 1000V | |
| -40 | |
| 100 | |
| Cardboard | |
| 19.863 | |
| 28.72 | |
| 39 | |
| 27.55 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1913578 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 contacts that are plated with silver. It has a female type gender. It has a maximum voltage rating of 1000 V. Its pitch is 10.16 mm. This is a 1-row connector. It has a right angle body orientation. 1913578 is housed in polyamide. This device has a maximum current rating of 41 A. It uses the screw termination method. This product is 28.72 mm long, 27.55 mm tall and 39 mm deep. Its wire is 8-18 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

