PHOENIX CONTACT1842144Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4/4 Sides) HDR 20 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 15.396 | |
| 55.34 | |
| 22.1 | |
| 23.7 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1842144 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 20 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. This is a 2-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. It uses the solder termination method. 1842144 is housed in green polybutylene terephthalate. This product is 55.34 mm long, 23.7 mm tall and 22.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

