PHOENIX CONTACT1836244Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.3 | |
| 40.64 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Thanks to Phoenix Contact's wire to board 1836244 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 8 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 8 A. This product is 40.64 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1836244 is housed in green polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

