PHOENIX CONTACT1792168Steckverbinder, Klemmenblöcke
Conn Terminal Block F 17 POS 5mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 17 | |
| 5 | |
| 1 | |
| 17 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 34.724 | |
| 85 | |
| 12.5 | |
| 26 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1792168 PCB terminal block. This F connector has 17 contacts that are plated with tin. Its pitch is 5 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. 1792168 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 85 mm long, 26 mm tall and 12.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

