PHOENIX CONTACT1792029Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.142 | |
| 15 | |
| 12.5 | |
| 26 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1792029 PCB terminal block. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a female type gender. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. 1792029 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. This product is 15 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

