PHOENIX CONTACT1789621Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 1 POS Solder Thru-Hole 12A
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 12 | |
| 160V | |
| -40 | |
| 100 | |
| 1.023 | |
| 6.35 | |
| 12.7 | |
| 13.7 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this pc terminal block 1789621 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 12 A. 1789621 is housed in polyamide. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

