PHOENIX CONTACT1788826Steckverbinder, Klemmenblöcke
Conn Base Strip M 10 POS 5.08mm Screw T DIN Rail 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Base Strip | |
| M | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 28.089 | |
| 52.32 | |
| 30 | |
| 27.2 | |
| Green | |
| T DIN Rail |
Perfect for troubleshooting this din rail 1788826 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This HDR connector has 10 HDR contacts. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. 1788826 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 52.32 mm long, 27.2 mm tall and 30 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

