PHOENIX CONTACT1788172Steckverbinder, Klemmenblöcke

Conn DIN Rail M 8 POS 5.08mm Screw ST T DIN Rail 12A Cardboard

Connect test equipment together with other components by using this din rail 1788172 PCB terminal block from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. 1788172 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 42.16 mm long, 42.5 mm tall and 43.5 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 16,5657 €
    1. 50+16,5657 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.