PHOENIX CONTACT1786255Steckverbinder, Klemmenblöcke

Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Keep your connections strong with this 1786255 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 10 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. 1786255 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 52.3 mm long, 19.2 mm tall and 15 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 10,8354 €
    1. 50+10,8354 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.