PHOENIX CONTACT1777752Steckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 7.62mm Screw ST Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 7.62 | |
| 1 | |
| 5 | |
| Screw | |
| Straight | |
| 32 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| 22.363 | |
| 38.05 | |
| 33.5 | |
| 19.7 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1777752 PCB terminal block. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 1000 V. It has a straight body orientation. It has a female type gender. Its pitch is 7.62 mm. This device has a maximum current rating of 41 A. 1777752 is housed in polyamide. This product is 33.5 mm deep. It uses the screw termination method. Its wire is 10-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

