PHOENIX CONTACT1767979Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 16 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| 1.324 | |
| 22.86 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Perfect for troubleshooting this 1767979 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

