PHOENIX CONTACT1764293Steckverbinder, Klemmenblöcke
Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 11 | |
| 5.08 | |
| 1 | |
| 11 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 20.69 | |
| 55.88 | |
| 61.8 | |
| Green | |
| Cable Mount |
This 1764293 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 11 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. 1764293 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 55.88 mm long and 61.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

