PHOENIX CONTACT1763045Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2/2 Sides) HDR 6 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 5 | |
| Straight | |
| 10 | |
| 320V | |
| 2.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.58 | |
| 17.5 | |
| 23.7 | |
| 22.1 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1763045 header connector from Phoenix Contact on your PCB today! This HDR connector has 3 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. 1763045 is housed in green polybutylene terephthalate. This product is 17.5 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

