PHOENIX CONTACT1755774Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 10 | |
| 400V | |
| 1000000 | |
| -40 | |
| 100 | |
| 6.26 | |
| 30 | |
| 14.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1755774 PCB terminal block. This F connector has 6 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 10 A. 1755774 is housed in polyamide. This product is 30 mm long, 12.3 mm tall and 14.7 mm deep. It uses the screw termination method. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

