PHOENIX CONTACT1748772Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.7 | |
| -40 | |
| 100 | |
| 100 | |
| Cardboard | |
| 1.303 | |
| 20.32 | |
| 8.6 | |
| 12 | |
| Through Hole |
Phoenix Contact brings you their 1748772 connector, an important safety tool for protecting your electronic components from accidental damage.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

