PHOENIX CONTACT1735853Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.296 | |
| 25.4 | |
| 12 | |
| 12.4 | |
| Through Hole |
Use this shrouded 1735853 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 25.4 mm long, 12.4 mm tall and 12 mm deep. 1735853 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

