PHOENIX CONTACT1727023Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.476 | |
| 11.42 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1727023 PCB terminal block from Phoenix Contact. It has a straight body orientation. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 13.5 A. 1727023 is housed in polyamide. This product is 11.42 mm long, 8.5 mm tall and 7.3 mm deep. It uses the solder termination method. Its wire is 16-26@IEC|16-30@UL AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

