PHOENIX CONTACT1719590Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 2 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.78 | |
| 10 | |
| 12 | |
| 12.45 | |
| Through Hole |
Look no further than the wire to board 1719590 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 12 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

