PHOENIX CONTACT1709717Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 10.16mm Solder ST Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 10.16 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 40.89 | |
| 50.8 | |
| 18.7 | |
| 30.8 | |
| Green | |
| Through Hole |
This pc terminal block 1709717 PCB terminal block developed by Phoenix Contact will mend different gage wires together. Its pitch is 10.16 mm. It has a maximum voltage rating of 800 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 76 A. 1709717 is housed in polyamide. This product is 50.8 mm long, 30.8 mm tall and 18.7 mm deep. It uses the solder termination method. Its wire is 6-20 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

