HARTING17011541203Steckverbinder, Mutterplatine
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110Signal/44Ground | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 50 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
Harting's hard metric 17011541203 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This M connector's 110signal / 44ground contacts that are made out of copper alloy and plated with gold over nickel. This is a 5/2-row connector. Its pitch is 2 mm. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 50 mm long, 13.4 mm tall and 15.4 mm deep. 17011541203 is housed in gray polycarbonate. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

