TE Connectivity167892-6Steckverbinderanschlüsse
Power Terminals, Power Tap, Terminates To Printed Circuit Board, 8 Position, 2.54 mm Centerline, Cable-to-Board, Power, Uninsulated, Vertical
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| M | |
| Press Fit | |
| 5.14 | |
| Straight | |
| 16-22 | |
| 40/Contact | |
| -55 | |
| 85 | |
| Box | |
| 12.7 | |
| Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

