TE Connectivity165085Steckverbinderanschlüsse
Wire Pin 10-12AWG Copper Yellow M 29.2mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 105 | |
| Insulated | |
| Box | |
| 29.2 | |
| Yellow | |
| Cable Mount |
Make a proper connection between two terminal blocks using this wire pin 165085 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 29.2 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

